
Cable Assembly 0.622m 30AWG 1.27mm 10 to (10/10) POS IDC Connector to 2(IDC Connector) F-F/F Tiger eye™ Bulk
Samtec FFSD-05-D-24.50-01-N-D03 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-05-D-24.50-01-N-D03 to view detailed technical specifications.
No datasheet is available for this part.