
Cable Assembly 0.173m 30AWG 1.27mm 10 POS IDC Connector F Tiger eye™ Bulk
Samtec FFSD-05-S-06.85-01-N technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.