
Flat ribbon cable assembly featuring 12 positions and 12 contacts, with a 1.27mm connector pitch. Utilizes IDC receptacle connectors on both ends for termination. The cable itself has a 0.635mm pitch and is constructed from 30AWG flat flex wire. Features gold contact plating and a grey color. This unshielded assembly is RoHS compliant.
Samtec FFSD-06-D-10.00-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-06-D-10.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.