
The FFSD-06-D-120.0-01-N cable assembly features 12 IDC contacts on each side, with a 1.27mm cable pitch. Constructed with tin plated copper conductors and a gray jacket, this assembly has a black insulation color. It operates within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FFSD-06-D-120.0-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFSD-06-D-120.0-01-N technical specifications.
| Cable Pitch | 1.27mm |
| Number of Contacts | 12 to 12 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 30AWG |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Gray |
| Insulation Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | TIGER EYE™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFSD-06-D-120.0-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.