Samtec FFSD-07-D-04.00-01-N-R technical specifications.
| Color | Grey |
| Connector Type A | IDC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Conductors | 14 |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | FFSD |
| Termination | IDT |
| Wire/Cable Type | Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-07-D-04.00-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.