
Cable Assembly 0.07m 30AWG 1.27mm 16 to 16 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |