
The FFSD-08-D-03.50-01-N is a 16-contact IDC receptacle cable assembly with a 0.635mm pitch and flat flex wire/cable type. It is available in bulk packaging and is compliant with RoHS regulations. The assembly features a grey color and a 1.27mm connector pitch. It is not radiation hardened and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |