
Cable Assembly 0.228m 30AWG 1.27mm 16 to 16 POS IDC Connector to IDC Connector F-F Tiger eye™ Bulk
Checking distributor stock and pricing after the page loads.
Samtec FFSD-08-D-09.00-01-N-R technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.