
Flat ribbon cable assembly featuring 20 positions and 2 rows with a 0.05-inch connector pitch. Utilizes IDC receptacle connectors on both ends with gold-plated copper contacts. The assembly is 0.25-foot in length, constructed with 30AWG flat flex wire, and offers a maximum current rating of 500mA. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Samtec FFSD-10-D-03.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFSD-10-D-03.00-01-N technical specifications.
| Cable Pitch | 0.025inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 0.25foot |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-10-D-03.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
