20-position, 2-row flat flex cable assembly featuring 0.05-inch connector pitch and 0.025-inch cable pitch. Each end utilizes female IDC receptacle connectors with gold contact plating and IDT termination. This unshielded, grey cable assembly measures 0.417 feet in length and is RoHS compliant.
Samtec FFSD-10-D-05.00-01-N technical specifications.
| Cable Pitch | 0.025inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Plating | Gold |
| Gender | Female |
| Length | 0.417foot |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-10-D-05.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.