
Flat ribbon cable assembly featuring 20 positions and 2 rows, with a 1.27mm connector pitch. This unshielded assembly utilizes 30AWG flat flex wire with a 0.635mm cable pitch and IDC termination. Connectors are gold-plated copper receptacles, rated for 500mA maximum current and operating temperatures from -40°C to 105°C. The grey, lead-free assembly is supplied in bulk packaging.
Samtec FFSD-10-D-06.00-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Material | Polybutylene |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-10-D-06.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
