
20-position, 2-row IDC receptacle interconnection device featuring a 0.05-inch connector pitch and 0.025-inch cable pitch. This unshielded, female device utilizes gold contact plating and IDT termination for flat flex cable. The grey, 1.25-foot length device is RoHS compliant.
Sign in to ask questions about the Samtec FFSD-10-D-15.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFSD-10-D-15.00-01-N technical specifications.
| Cable Pitch | 0.025inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Plating | Gold |
| Gender | Female |
| Length | 1.25foot |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-10-D-15.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.