
This 20-position F-F IDC IDC cable assembly features a 30mm size and operates between -40°C and 105°C. The conductors are made of tin plated copper, and the jacket is gray with black insulation. The assembly is designed for use in IDC connector applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FFSD-10-D-34.05-01-N-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 1.27mm |
| Number of Contacts | 20 to 20 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 30AWG |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Gray |
| Insulation Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | TIGER EYE™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFSD-10-D-34.05-01-N-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.