
This 26-contact flat flex cable assembly features a 30AWG wire and a 0.635mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The assembly is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant.
Sign in to ask questions about the Samtec FFSD-13-D-08.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFSD-13-D-08.00-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 26 |
| Number of Cores | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-13-D-08.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
