
Cable Assembly 0.304m 30AWG 1.27mm 34 to 34 POS IDC Connector to IDC Connector F-F Tiger eye™ Bulk
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |