
40-position, 2-row flat ribbon cable assembly featuring 1.27mm pitch IDC receptacle connectors on both ends. This unshielded assembly utilizes 30AWG flat flex wire with a 0.635mm cable pitch. Gold-plated copper contacts ensure reliable connectivity, operating within a temperature range of -40°C to 105°C with a maximum current rating of 500mA. The grey, lead-free assembly is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Samtec FFSD-20-D-02.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFSD-20-D-02.00-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-20-D-02.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
