
Flat ribbon cable assembly featuring 40 positions and 2 rows, with a 1.27mm connector pitch. Utilizes IDC receptacle connectors on both ends for termination. Constructed with 30AWG flat flex wire and gold contact plating. This unshielded assembly is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Samtec FFSD-20-D-06.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFSD-20-D-06.00-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Material | Polybutylene |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-20-D-06.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
