
The FFSD-20-D-22.44-01-N cable assembly features 40 IDC connectors on both ends, with a cable pitch of 1.27mm. It is designed for use in applications with operating temperatures ranging from -40°C to 105°C. The assembly is constructed with tin plated copper conductors and has a gray jacket with black insulation. It is a flat ribbon assembly with a size of 30mm.
Sign in to ask questions about the Samtec FFSD-20-D-22.44-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFSD-20-D-22.44-01-N technical specifications.
| Cable Pitch | 1.27mm |
| Number of Contacts | 40 to 40 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 30AWG |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Gray |
| Insulation Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | TIGER EYE™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFSD-20-D-22.44-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.