
20-position, 2-row cable assembly featuring a 0.05-inch connector pitch with IDC, receptacle female connectors. Utilizes 30AWG flat flex, flat grey cable with a 0.025-inch cable pitch. Offers gold-plated copper contacts, a 0.5-foot length, and a maximum current rating of 500mA. Operates within a temperature range of -40°C to 105°C, is RoHS compliant, and lead-free.
Sign in to ask questions about the Samtec FFSD-20-S-06.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFSD-20-S-06.00-01-N technical specifications.
| Cable Pitch | 0.025inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Connector Type A | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-20-S-06.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.