
Flat ribbon cable assembly featuring 50 positions and 2 rows, with a 1.27mm connector pitch and 0.635mm cable pitch. Terminated with IDC receptacle connectors on both ends, utilizing gold contact plating for reliable connectivity. This unshielded, grey flat flex cable assembly has a 150mm length and a 2.3A current rating, constructed from Polybutylene material.
Sign in to ask questions about the Samtec FFSD-25-D-06.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFSD-25-D-06.00-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Polybutylene |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-25-D-06.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
