
This IDC receptacle cable assembly features 50 contacts with a cable pitch of 0.635mm and a connector pitch of 1.27mm. The contacts are made of copper with a gold plating. The assembly is packaged in bulk and is compliant with RoHS regulations. It is not designed for radiation hardening and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Samtec FFSD-25-D-11.50-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.