
This cable assembly features 50 IDC receptacle contacts with a 0.635mm pitch, suitable for flat flex wire. The assembly is packaged in bulk and is compliant with RoHS regulations. The contacts are made of copper with a gold plating, and the cable type is flat flex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FFSD-25-D-14.50-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFSD-25-D-14.50-01-N technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-25-D-14.50-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.