IDC Receptacle Interconnection Device featuring a 0.05-inch connector pitch and 0.025-inch cable pitch. This female, unshielded device offers 50 contacts across 50 positions in two rows, with gold contact plating. It utilizes Insulation Displacement Termination (IDT) for flat flex wire/cable connection. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Samtec FFSD-25-D-20.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFSD-25-D-20.00-01-N technical specifications.
| Cable Pitch | 0.025inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 1.67foot |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FFSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-25-D-20.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.