The FFSD-25-D-36.00-01-N-O cable assembly features 50 IDC contacts, a 1.27mm pitch, and a 30mm size. Constructed with tin plated copper conductors and a gray jacket with black insulation, this assembly operates between -40°C and 105°C. It is designed for use in IDC connector applications.
Samtec FFSD-25-D-36.00-01-N-O technical specifications.
| Cable Pitch | 1.27mm |
| Number of Contacts | 50 to 50 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 30AWG |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Gray |
| Insulation Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | TIGER EYE™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FFSD-25-D-36.00-01-N-O to view detailed technical specifications.
No datasheet is available for this part.