
This 25-contact IDC receptacle cable assembly features a 0.635mm pitch and gold-plated copper contacts. The assembly is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations but not Reach SVHC compliant. The cable type is flat flex and the termination is IDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FFSD-25-S-18.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFSD-25-S-18.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.