
This 10-contact IDC receptacle connector features a 1.27mm pitch and is packaged in bulk. It is a female connector type, suitable for IDC cable connections. The connector is RoHS compliant, indicating its adherence to EU regulations on hazardous substances. However, it does not meet the requirements for Reach SVHC compliance, which restricts the use of certain hazardous substances in the EU.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FFTP-05-D-18.00-01-N-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-05-D-18.00-01-N-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.