
The FFTP-10-D-03.85-01-N is a 20-contact IDC receptacle connector with a 1.27mm pitch, suitable for applications with a maximum current rating of 500mA. It operates within a temperature range of -40°C to 105°C. This connector is compliant with RoHS regulations and is available in bulk packaging. The contacts are made of copper with a gold plating, and the connector is designed for use with twisted pair wire of 30AWG gauge.
Sign in to ask questions about the Samtec FFTP-10-D-03.85-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFTP-10-D-03.85-01-N technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-10-D-03.85-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
