This 20-contact IDC receptacle connector features a 1.27mm pitch and crimp termination. It is available in bulk packaging and is not radiation hardened. The connector is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Samtec FFTP-10-D-18.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFTP-10-D-18.00-01-N technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FFTP-10-D-18.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.