
Flat ribbon cable assembly featuring 34 contacts with a 1.27mm pitch. Utilizes twisted pair wire for reliable signal transmission. Both ends are equipped with female IDC receptacle connectors, employing Insulation Displacement Technology (IDT) for termination. This assembly is RoHS compliant.
Samtec FFTP-17-D-03.85-01-N technical specifications.
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Gender | Female |
| Number of Contacts | 34 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-17-D-03.85-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.