
Flat ribbon cable assembly featuring twisted pair wire construction. 0.222m length with 30AWG conductor size. Utilizes Insulation Displacement Connector (IDC) termination at both ends, connecting socket to socket. Designed for 40 position interfaces with a layered construction. RoHS compliant for environmental considerations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FFTP-20-D-08.77-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FFTP-20-D-08.77-01-N technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-20-D-08.77-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
