
Flat ribbon cable assembly featuring 30AWG twisted pair wires. Connectors are IDC (Insulation Displacement Connector) type, both female, with gold-plated copper contacts. Termination is via Insulation Displacement Technology (IDT). Operating temperature range is -40°C to 105°C. This RoHS compliant assembly is supplied in bulk packaging.
Samtec FFTP-25-D-08.77-01-N technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FFTP-25-D-08.77-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.