2-position, 1-row straight shrouded socket strip with a 3.96mm pitch. Features tin-plated bronze and copper female socket contacts with a square shape. Designed for through-hole mounting with solder termination, operating within a -55°C to 105°C temperature range. Black polymer insulation and housing.
Samtec FHP-02-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FHP |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FHP-02-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.