
6-position, single-row socket strip with a 3.96mm pitch. Features straight, through-hole mounting with solder termination. Contacts are made of bronze and copper with tin plating for mating. The black polymer housing and insulation support a wide operating temperature range of -55°C to 105°C. This RoHS compliant component is supplied in a rail/tube package.
Samtec FHP-06-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FHP |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FHP-06-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.