
10-position, 2-row socket strip for board-to-board applications. Features 1.27mm pitch and gold-plated contacts for reliable termination. Designed for surface mount technology with solder termination and packaged on tape and reel. RoHS compliant.
Samtec FLE-105-01-G-DV-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-105-01-G-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.