This 10-position, 2-row female socket connector features a gold-plated bronze contact with a square shape and a black polymer insulation. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in tape and reel packaging and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those that require a high level of reliability and durability.
Samtec FLE-105-01-GF-DV-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-105-01-GF-DV-K-TR to view detailed technical specifications.
No datasheet is available for this part.