
This female socket connector features 14 positions with a 1.27mm pitch and is designed for surface mount applications. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made with a bronze contact material and features a gold contact plating. The insulation material is polymer with a black color. The connector is RoHS compliant and has a solder termination.
Samtec FLE-107-01-GF-DV-A-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-107-01-GF-DV-A-K-TR to view detailed technical specifications.
No datasheet is available for this part.