This connector features a bronze contact material with gold plating, a 3.33mm depth, and a 12.81mm length. It has a black housing color and a 1.27mm pitch. The connector is designed to operate between -55°C and 125°C and is packaged on a tape and reel. It has two rows of straight contacts.
Samtec FLE-110-01-G-DV-A-K-TR625 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.33mm |
| Housing Color | Black |
| Length | 12.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.