
This 20-position, 2-row surface mount female socket connector features a gold-plated bronze contact with a gold finish. It has a polymer insulation material with a black color and is designed for use in temperatures between -55°C and 125°C. The connector is RoHS compliant and has a 0.5mm pitch. It is part of the FLE series from Samtec.
Samtec FLE-110-01-GF-DV-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-110-01-GF-DV-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.