
The FLE-113-01-GF-DV-K-TR from Samtec is a 26-position, 2-row surface mount female socket connector with a gold-plated contact finish and a maximum operating temperature range of -55°C to 125°C. It features a pitch of 0.5mm and is RoHS compliant. The connector is made of bronze with a gold contact plating and has a black polymer insulation material.
Samtec FLE-113-01-GF-DV-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-113-01-GF-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.