
Surface mount socket strip with 30 positions and 2 rows, featuring a 1.27mm pitch. This straight, female socket receptacle is constructed with bronze contacts and gold plating for mating. The black polymer insulation supports a maximum current rating of 1.75A and operates within a temperature range of -55°C to 125°C. Packaged on tape and reel, this RoHS compliant component is designed for solder termination.
Sign in to ask questions about the Samtec FLE-115-01-G-DV-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FLE-115-01-G-DV-K-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-115-01-G-DV-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
