
This 32-position female socket header features a square contact shape and a gold contact plating. It is made from bronze with a gold mating finish and has a black polymer insulation. The header is designed for surface mount applications and is available in a rail/tube packaging. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec FLE-116-01-G-DV-A-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-116-01-G-DV-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.