
This 32-contact shrouded receptacle header features a 1.27mm pitch and solder termination. It is manufactured by Samtec and is compliant with RoHS regulations. The contact material is bronze with a gold plating, and the termination is suitable for surface mount applications.
Samtec FLE-116-01-G-DV-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-116-01-G-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.