This 2-row straight-contact connector features a bronze contact material with gold plating, and is designed for high-temperature operation between -55°C and 125°C. The connector measures 21.7mm in length and 3.33mm in depth, with a 1.27mm pitch and a black housing color. It is available in tape and reel packaging and is suitable for solder termination.
Samtec FLE-117-01-G-DV-K-TR625 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.33mm |
| Housing Color | Black |
| Length | 21.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.