
Surface mount socket strip with 50 positions and 2 rows, featuring a 1.27mm pitch. This female socket connector utilizes square bronze contacts with gold plating for mating and a gold contact finish. Designed for straight termination via solder, it operates within a temperature range of -55°C to 125°C and supports a maximum current rating of 1.75A. The black polymer insulation and housing contribute to its durable construction, packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FLE-125-01-G-DV-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.6mm |
| Gender | Female |
| Height | 4.55mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 31.86mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-125-01-G-DV-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.