
This Samtec FLE-132-01-G-DV-A-P is a 64-position, 2-row surface mount female socket header with a gold-plated bronze contact material and a maximum operating temperature of 125°C. It has a pitch of 1.27mm and is RoHS compliant. The header is suitable for surface mount applications and is available in shrouded and unshrouded configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FLE-132-01-G-DV-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-132-01-G-DV-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.