Surface mount female socket connector featuring 148 positions across 2 rows with a 1.27mm pitch. Contacts are square-shaped, made of bronze with gold plating for mating. Operating temperature range is -55°C to 125°C. This lead-free, RoHS compliant component has a black polymer insulator and measures 94.1mm in length, 3.33mm in width, and 4.36mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FLE-174-01-G-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4.36mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 94.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 148 |
| Number of Positions | 148 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FLE |
| Termination | Solder |
| Width | 3.33mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-174-01-G-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.