
This 80-position square female socket connector features a 1.27mm pitch and is rated for operation between -55°C and 125°C. It is constructed with copper contacts plated with gold and has a flammability rating of UL94 V-0. The connector is available in a rail or tube packaging style and is suitable for surface mount and through-hole mounting.
Samtec FOLC-120-M1-S-Q-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FOURRAY™ FOLC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FOLC-120-M1-S-Q-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.