
The Samtec FOURRAY FOLC-120-M2-SM-Q-LC is an 80-position, 4-row female socket connector with a 1.27mm pitch. It features a gold-plated copper contact material and a gold contact finish. The connector is made of polymer insulation and has a black color. It is rated for operation between -55°C and 125°C and is available in a rail/Tube packaging. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Samtec FOLC-120-M2-SM-Q-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FOLC-120-M2-SM-Q-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FOURRAY™ FOLC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FOLC-120-M2-SM-Q-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.