
The FOURRAY FOLC-125-M1-S-Q-LC connector features 100 female sockets with a square contact shape and gold plating. It has a black polymer insulation material and a gold contact finish. The connector is rated for operation between -55°C and 125°C and is compliant with the UL94 V-0 flammability standard. It is packaged in a rail or tube and has a 1.27mm pitch. The connector is RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FOURRAY™ FOLC |
| Termination | Solder |
| RoHS | Compliant |
