
This 120-position, 4-row female socket header features a 1.27mm pitch and is designed for use in high-temperature applications up to 125°C. It is made with copper contacts plated with gold and has a flammability rating of UL94 V-0. The header is packaged in a rail or tube and is RoHS compliant.
Samtec FOLC-130-M1-S-Q-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FOURRAY™ FOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FOLC-130-M1-S-Q-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.